
* Images are for reference only
SXT32412EB38-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EB38-30.000M
- JLCPCB Part #
- C7046975
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12pF 30MHz 40Ω ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0841
200+
$0.4327
500+
$0.4182
1000+
$0.4118
Related Products

SXT32412EB48-30.000M
Suntsu Electronics, Inc.
$1.0906

SXT22412EB38-30.000M
Suntsu Electronics, Inc.
$0.8091

SXT32412EB38-50.000M
Suntsu Electronics, Inc.
$0.6338

SXT3248CC16-19.200M
Suntsu Electronics, Inc.
$1.2949

SXT32411AA38-14.7456M
Suntsu Electronics, Inc.
$1.0327

SXT3248EE38-13.000M
Suntsu Electronics, Inc.
$1.0182