
* Images are for reference only
SXT32413BB07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413BB07-13.560M
- JLCPCB Part #
- C6705923
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 13.56MHz 13pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0673
200+
$0.4263
500+
$0.4118
1000+
$0.4053
Related Products
Welcome back, may I help you?