
* Images are for reference only
SXT32412BA07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412BA07-13.560M
- JLCPCB Part #
- C7043124
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 12pF 13.56MHz ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4934
200+
$0.1969
500+
$0.1903
1000+
$0.1871
Related Products

SXT22412BA07-13.560M
Suntsu Electronics, Inc.
$1.0545

SXT32415BA07-13.560M
Suntsu Electronics, Inc.
$0.5611

SXT32421BA07-13.560M
Suntsu Electronics, Inc.
$0.5611

QT325S-25.000MEIK-T
QST Products, LLC
$0.4843

SXT32417DC07-13.000M
Suntsu Electronics, Inc.
$0.9529

SXT32410FE38-12.288M
Suntsu Electronics, Inc.
$1.0174
Welcome back, may I help you?