
* Images are for reference only
SXT32410FB17-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FB17-14.31818M
- JLCPCB Part #
- C5779857
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 10pF 14.31818MHz ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2550
200+
$0.5007
500+
$0.4846
1000+
$0.4765
Related Products

SXT32410FC17-14.31818M
Suntsu Electronics, Inc.
$1.2728

SXT32410FB27-14.31818M
Suntsu Electronics, Inc.
$1.2582

SXT32410FE17-14.31818M
Suntsu Electronics, Inc.
$1.3067

SXT3248FA38-13.560M
Suntsu Electronics, Inc.
$0.8771

C3E-12.288-18-3030-R
AKER
$0.4232

SXT32417CC48-52.000M
Suntsu Electronics, Inc.
$0.9869
Welcome back, may I help you?