
* Images are for reference only
SXT32412AA38-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412AA38-28.63636M
- JLCPCB Part #
- C5780550
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12pF 28.63636MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9571
200+
$0.3829
500+
$0.3700
1000+
$0.3636
Related Products

SXT32414AA38-28.63636M
Suntsu Electronics, Inc.
$0.9571

SXT32410AA38-28.63636M
Suntsu Electronics, Inc.
$0.9571

SXT32412DA38-28.63636M
Suntsu Electronics, Inc.
$1.0584

SXT32412EC48-12.000M
Suntsu Electronics, Inc.
$0.8702

SXT32417CB27-36.000M
Suntsu Electronics, Inc.
$1.4573

C3E-16.000-10-3030-R
AKER
$0.4215