
* Images are for reference only
SXT32419CC07-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419CC07-12.000M
- JLCPCB Part #
- C6708221
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 12MHz 19pF ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9819
200+
$0.3922
500+
$0.3793
1000+
$0.3729
Related Products

SXT32419CC07-16.000M
Suntsu Electronics, Inc.
$0.9819

SXT32412CC07-12.000M
Suntsu Electronics, Inc.
$0.7328

SXT32410CC07-12.000M
Suntsu Electronics, Inc.
$0.7987

SXT32412DA48-28.63636M
Suntsu Electronics, Inc.
$1.0591

SXT32416BA48-25.000M
Suntsu Electronics, Inc.
$0.9112

SXT32418FA07-16.000M
Suntsu Electronics, Inc.
$1.1458