
* Images are for reference only
SXT2248EE17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EE17-24.000M
- JLCPCB Part #
- C5779531
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 24MHz 80Ω 8pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4155
200+
$0.5656
500+
$0.5463
1000+
$0.5367
Related Products

SXT2248EC17-24.000M
Suntsu Electronics, Inc.
$1.2854

SXT22418EE17-24.000M
Suntsu Electronics, Inc.
$1.0267

SXT2248FE17-24.000M
Suntsu Electronics, Inc.
$1.3834

SXT22418CB07-18.432M
Suntsu Electronics, Inc.
$1.1343

SXT22412DA07-37.400M
Suntsu Electronics, Inc.
$1.0749

SXT2248FB07-24.000M
Suntsu Electronics, Inc.
$1.3368
Welcome back, may I help you?