
* Images are for reference only
SXT22412DA07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DA07-37.400M
- JLCPCB Part #
- C5924637
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 37.4MHz 60Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0775
200+
$0.4301
500+
$0.4172
1000+
$0.4091
Related Products

SXT22412CA07-37.400M
Suntsu Electronics, Inc.
$1.0437

SXT22412DD07-37.400M
Suntsu Electronics, Inc.
$1.1129

SXT22412AA07-37.400M
Suntsu Electronics, Inc.
$1.0099

SXT22413AA16-19.200M
Suntsu Electronics, Inc.
$1.1790

ECS-400-10-36B2-CKM-TR
ECS
$0.7763

SXT2249DB27-20.000M
Suntsu Electronics, Inc.
$1.3803
Welcome back, may I help you?