
* Images are for reference only
SXT2248DC07-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DC07-38.400M
- JLCPCB Part #
- C5779354
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 38.4MHz 60Ω 8pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3738
200+
$0.5492
500+
$0.5299
1000+
$0.5219
Related Products

SXT2248CC07-38.400M
Suntsu Electronics, Inc.
$1.3271

SXT2248DD07-38.400M
Suntsu Electronics, Inc.
$1.3899

SXT2248DA07-38.400M
Suntsu Electronics, Inc.
$1.3432

SXT2247BB38-40.000M
Suntsu Electronics, Inc.
$1.2675

SXT22418FB27-16.000M
Suntsu Electronics, Inc.
$1.0244

SXT22415DA07-18.432M
Suntsu Electronics, Inc.
$1.1596
Welcome back, may I help you?