
* Images are for reference only
SXT32412FD16-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FD16-32.000M
- JLCPCB Part #
- C7387572
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 32MHz 40Ω ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4761
200+
$0.5898
500+
$0.5706
1000+
$0.5610
Related Products

SXT32412FA16-32.000M
Suntsu Electronics, Inc.
$1.3382

SXT32412FC16-32.000M
Suntsu Electronics, Inc.
$1.4312

SXT32418FD16-32.000M
Suntsu Electronics, Inc.
$1.3238

SXT3248EC16-13.560M
Suntsu Electronics, Inc.
$0.8462

SXT32422AA38-24.576M
Suntsu Electronics, Inc.
$0.9520

SXT32410DD16-28.63636M
Suntsu Electronics, Inc.
$1.1107
Welcome back, may I help you?