
* Images are for reference only
SXT22418FB27-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FB27-16.000M
- JLCPCB Part #
- C6315148
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 16MHz 18pF ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0230
200+
$0.4086
500+
$0.3957
1000+
$0.3893
Related Products

SXT32418FB27-16.000M
Suntsu Electronics, Inc.
$1.1967

SXT21418FB27-16.000M
Suntsu Electronics, Inc.
$1.5812

SXT22418DB27-16.000M
Suntsu Electronics, Inc.
$0.7174

SXT22422BA16-37.400M
Suntsu Electronics, Inc.
$1.0230

SXT22412EA27-24.000M
Suntsu Electronics, Inc.
$0.9844

SXT22410BB07-13.000M
Suntsu Electronics, Inc.
$0.9941