
* Images are for reference only
SXT2248BB07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248BB07-26.000M
- JLCPCB Part #
- C5779179
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 26MHz 80Ω 8pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9905
200+
$0.3953
500+
$0.3824
1000+
$0.3759
Related Products

SXT2248DB07-26.000M
Suntsu Electronics, Inc.
$1.0518

SXT3248BB07-26.000M
Suntsu Electronics, Inc.
$1.1454

SXT2248BB17-26.000M
Suntsu Electronics, Inc.
$0.9953

SXT22410FA38-16.000M
Suntsu Electronics, Inc.
$1.6035

SXT2247DC27-20.000M
Suntsu Electronics, Inc.
$1.4115

SXT22412FC48-38.400M
Suntsu Electronics, Inc.
$1.4761
Welcome back, may I help you?