
* Images are for reference only
SXT2248AA38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248AA38-25.000M
- JLCPCB Part #
- C5934396
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 25MHz 80Ω 8pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1260
200+
$0.4501
500+
$0.4340
1000+
$0.4275
Related Products

SXT2248AA48-25.000M
Suntsu Electronics, Inc.
$1.1276

SXT3248AA38-25.000M
Suntsu Electronics, Inc.
$0.8034

SXT22418AA38-25.000M
Suntsu Electronics, Inc.
$0.6663

SXT22417EE07-14.31818M
Suntsu Electronics, Inc.
$1.3938

SXT22412BB27-12.000M
Suntsu Electronics, Inc.
$0.7195

SXT22414CA48-19.200M
Suntsu Electronics, Inc.
$1.2147
Welcome back, may I help you?