
* Images are for reference only
SXT32410BB48-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410BB48-16.000M
- JLCPCB Part #
- C5778972
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 16MHz 70Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8260
200+
$0.3291
500+
$0.3194
1000+
$0.3130
Related Products

SXT32417BB48-16.000M
Suntsu Electronics, Inc.
$0.8405

SXT32410BB48-13.000M
Suntsu Electronics, Inc.
$0.9986

SXT32411BB48-16.000M
Suntsu Electronics, Inc.
$1.3954

QT325S-26.000MEEI-T
QST Products, LLC
$0.8227

SXT32410DA27-44.000M
Suntsu Electronics, Inc.
$2.0648

SXT3249BB48-16.384M
Suntsu Electronics, Inc.
$1.0341
Welcome back, may I help you?