
* Images are for reference only
SXT22422CB16-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422CB16-12.288M
- JLCPCB Part #
- C5778955
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12.288MHz 120Ω 22pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8650
200+
$0.3454
500+
$0.3341
1000+
$0.3276
Related Products

SXT22422CA16-12.288M
Suntsu Electronics, Inc.
$0.8537

SXT22421CB16-12.288M
Suntsu Electronics, Inc.
$0.8650

SXT22422BB16-12.288M
Suntsu Electronics, Inc.
$0.8424

SXT22418DA17-22.1184M
Suntsu Electronics, Inc.
$1.0393

SXT22421DD38-13.000M
Suntsu Electronics, Inc.
$0.9715

SXT22419CA38-16.384M
Suntsu Electronics, Inc.
$1.0554
Welcome back, may I help you?