
* Images are for reference only
SXT21413BA27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413BA27-24.000M
- JLCPCB Part #
- C6246057
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 13pF 24MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2592
200+
$0.5027
500+
$0.4867
1000+
$0.4770
Related Products

SXT21413AA27-24.000M
Suntsu Electronics, Inc.
$1.1612

SXT21413BA27-26.000M
Suntsu Electronics, Inc.
$0.9573

SXT21413BA27-25.000M
Suntsu Electronics, Inc.
$1.3732

SXT21410EE48-24.576M
Suntsu Electronics, Inc.
$2.5585

XZABBCNANF-32.000000
TAITIEN Elec
$0.2927

SXT21416CA16-37.400M
Suntsu Electronics, Inc.
$1.1371
Welcome back, may I help you?