
* Images are for reference only
SXT32412EE17-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EE17-19.6608M
- JLCPCB Part #
- C6703797
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 19.6608MHz 70Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5831
200+
$0.6326
500+
$0.6116
1000+
$0.6004
Related Products

SXT32417EE17-19.6608M
Suntsu Electronics, Inc.
$0.8585

SXT32412FE17-19.6608M
Suntsu Electronics, Inc.
$1.6412

SXT32412EA17-19.6608M
Suntsu Electronics, Inc.
$1.5379

SXT32412EE38-48.000M
Suntsu Electronics, Inc.
$1.2007

3225S42500BMDABCCEB-TR
Hong Kong X'Tals Limited
$0.3298

SXT3248DB38-30.000M
Suntsu Electronics, Inc.
$1.3717
Welcome back, may I help you?