
* Images are for reference only
SXT22422CA07-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422CA07-14.7456M
- JLCPCB Part #
- C5778928
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 14.7456MHz 22pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7252
200+
$0.2908
500+
$0.2811
1000+
$0.2762
Related Products

SXT22422CA27-14.7456M
Suntsu Electronics, Inc.
$0.7414

SXT22420CA07-14.7456M
Suntsu Electronics, Inc.
$0.7252

SXT22421CA07-14.7456M
Suntsu Electronics, Inc.
$0.7252

SXT22415DB48-18.432M
Suntsu Electronics, Inc.
$1.1839

SXT22410EA27-27.000M
Suntsu Electronics, Inc.
$2.2644

SXT22410EE38-40.000M
Suntsu Electronics, Inc.
$2.3694
Welcome back, may I help you?