
* Images are for reference only
SXT22422BA48-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422BA48-13.000M
- JLCPCB Part #
- C5778889
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 13MHz 22pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8885
200+
$0.3551
500+
$0.3439
1000+
$0.3374
Related Products

SXT32422BA48-13.000M
Suntsu Electronics, Inc.
$0.8885

SXT22422AA48-13.000M
Suntsu Electronics, Inc.
$0.8789

SXT22421BA48-13.000M
Suntsu Electronics, Inc.
$0.8885

SXT22412CB16-13.000M
Suntsu Electronics, Inc.
$1.0170

SXT22420DC27-14.31818M
Suntsu Electronics, Inc.
$1.2725

SXT2248FB27-48.000M
Suntsu Electronics, Inc.
$1.3962
Welcome back, may I help you?