
* Images are for reference only
SXT22422AA48-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422AA48-13.000M
- JLCPCB Part #
- C7041582
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 13MHz 22pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8811
200+
$0.3528
500+
$0.3399
1000+
$0.3351
Related Products

SXT22422AA48-12.000M
Suntsu Electronics, Inc.
$1.2065

SXT22421AA48-13.000M
Suntsu Electronics, Inc.
$0.8811

SXT22420AA48-13.000M
Suntsu Electronics, Inc.
$0.8811

SXT22417DB38-18.432M
Suntsu Electronics, Inc.
$1.1791

X2B012000BC1H-U
HELE(Harmony Elec)
$0.2892

SXT22411CA16-13.000M
Suntsu Electronics, Inc.
$1.0084
Welcome back, may I help you?