
* Images are for reference only
SXT22412FE38-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FE38-12.000M
- JLCPCB Part #
- C5774565
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 12MHz 12pF ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7198
200+
$0.2873
500+
$0.2776
1000+
$0.2728
Related Products

SXT22410FE38-12.000M
Suntsu Electronics, Inc.
$0.7198

SXT22412FA38-12.000M
Suntsu Electronics, Inc.
$1.2297

SXT22412FE38-32.000M
Suntsu Electronics, Inc.
$0.7198

SXT22412FA27-16.384M
Suntsu Electronics, Inc.
$1.3507

SXT22410DD27-25.000M
Suntsu Electronics, Inc.
$0.7198

SXT22419CB38-13.560M
Suntsu Electronics, Inc.
$0.5874
Welcome back, may I help you?