
* Images are for reference only
SXT22412CB38-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412CB38-27.120M
- JLCPCB Part #
- C6698063
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12pF 27.12MHz 80Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1173
200+
$0.4466
500+
$0.4321
1000+
$0.4241
Related Products

SXT22412CB48-27.120M
Suntsu Electronics, Inc.
$1.1190

SXT22412BB38-27.120M
Suntsu Electronics, Inc.
$1.0899

SXT22412DB38-27.120M
Suntsu Electronics, Inc.
$1.1577

SXT22419EC17-14.7456M
Suntsu Electronics, Inc.
$1.0238

SXT22415BB27-12.288M
Suntsu Electronics, Inc.
$0.8449

SXT22417DB48-24.576M
Suntsu Electronics, Inc.
$2.8618
Welcome back, may I help you?