
* Images are for reference only
SXT21421AA48-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21421AA48-48.000M
- JLCPCB Part #
- C6511262
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 21pF 48MHz 60Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5473
200+
$0.6183
500+
$0.5974
1000+
$0.5877
Related Products

SXT21420AA48-48.000M
Suntsu Electronics, Inc.
$1.3058

SXT21422AA48-48.000M
Suntsu Electronics, Inc.
$1.5199

SXT21421AA38-48.000M
Suntsu Electronics, Inc.
$1.4587

SXT21417BB38-25.000M
Suntsu Electronics, Inc.
$2.1494

SXT2148FD48-25.000M
Suntsu Electronics, Inc.
$0.9177

SXT21410EE48-16.000M
Suntsu Electronics, Inc.
$0.7712