
* Images are for reference only
SXT22418EC17-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EC17-14.31818M
- JLCPCB Part #
- C6315037
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 14.31818MHz 18pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3540
200+
$0.5404
500+
$0.5227
1000+
$0.5146
Related Products

SXT22418FC17-14.31818M
Suntsu Electronics, Inc.
$1.4602

SXT32418EC17-14.31818M
Suntsu Electronics, Inc.
$0.7993

SXT22418EE17-14.31818M
Suntsu Electronics, Inc.
$1.3975

SXT22414BA27-13.560M
Suntsu Electronics, Inc.
$1.0566

SXT22412DC38-27.000M
Suntsu Electronics, Inc.
$1.1353

SXT22411DB17-22.1184M
Suntsu Electronics, Inc.
$1.2753