
* Images are for reference only
SXT22420DA07-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420DA07-14.7456M
- JLCPCB Part #
- C5778471
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 14.7456MHz 20pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8211
200+
$0.3275
500+
$0.3178
1000+
$0.3114
Related Products

SXT22420DB07-14.7456M
Suntsu Electronics, Inc.
$0.8534

SXT22420CA07-14.7456M
Suntsu Electronics, Inc.
$0.7243

SXT22420DA27-14.7456M
Suntsu Electronics, Inc.
$0.8373

SXT2248FA27-26.000M
Suntsu Electronics, Inc.
$1.1550

SXT22419BA27-30.000M
Suntsu Electronics, Inc.
$2.3181

SXT22411AA48-16.384M
Suntsu Electronics, Inc.
$0.9857
Welcome back, may I help you?