
* Images are for reference only
SXT22411AA48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411AA48-16.384M
- JLCPCB Part #
- C6248453
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 11pF 16.384MHz ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9846
200+
$0.3932
500+
$0.3803
1000+
$0.3739
Related Products

SXT22418AA48-16.384M
Suntsu Electronics, Inc.
$0.9846

SXT22411BA48-16.384M
Suntsu Electronics, Inc.
$1.0087

SXT22419AA48-16.384M
Suntsu Electronics, Inc.
$0.9846

ECS-160-12-36-AGN-TR
ECS
$0.3130

SXT2248FA16-27.000M
Suntsu Electronics, Inc.
$1.3278

SXT22418BB48-27.000M
Suntsu Electronics, Inc.
$0.7187
Welcome back, may I help you?