
* Images are for reference only
SXT22419DC27-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DC27-14.7456M
- JLCPCB Part #
- C5778102
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 14.7456MHz 19pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8982
200+
$0.3583
500+
$0.3471
1000+
$0.3407
Related Products

SXT22419DC07-14.7456M
Suntsu Electronics, Inc.
$0.8821

SXT22412DC27-14.7456M
Suntsu Electronics, Inc.
$0.7166

SXT22416DC27-14.7456M
Suntsu Electronics, Inc.
$0.8982

SXT22421BB38-18.432M
Suntsu Electronics, Inc.
$1.1199

SXT2248ED17-12.000M
Suntsu Electronics, Inc.
$0.9881

ABM10W-24.5760MHZ-6-D1X-T3
Abracon LLC
$0.3569
Welcome back, may I help you?