
* Images are for reference only
SXT21417CA16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417CA16-24.000M
- JLCPCB Part #
- C5940905
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 120Ω 17pF 24MHz ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2857
200+
$0.5133
500+
$0.4972
1000+
$0.4876
Related Products

SXT21417CA16-27.000M
Suntsu Electronics, Inc.
$1.5962

SXT21417CA16-26.000M
Suntsu Electronics, Inc.
$2.3396

SXT21418CA16-24.000M
Suntsu Electronics, Inc.
$1.2310

SXT21412AA17-26.000M
Suntsu Electronics, Inc.
$1.5045

SXT2148CB38-30.000M
Suntsu Electronics, Inc.
$1.8874

SXT21420ED27-37.400M
Suntsu Electronics, Inc.
$1.2567
Welcome back, may I help you?