
* Images are for reference only
SXT22419CA07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CA07-18.432M
- JLCPCB Part #
- C5777841
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 18.432MHz 19pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1231
200+
$0.4483
500+
$0.4338
1000+
$0.4258
Related Products

SXT22419AA07-18.432M
Suntsu Electronics, Inc.
$1.0893

SXT22415CA07-18.432M
Suntsu Electronics, Inc.
$1.1231

SXT22411CA07-18.432M
Suntsu Electronics, Inc.
$1.5778

SXT2247BA38-40.000M
Suntsu Electronics, Inc.
$1.1729

SXT22412DB16-50.000M
Suntsu Electronics, Inc.
$1.3641

SXT22421BB17-14.7456M
Suntsu Electronics, Inc.
$0.7005
Welcome back, may I help you?