
* Images are for reference only
SXT22418EE17-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EE17-12.288M
- JLCPCB Part #
- C5777417
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12.288MHz 120Ω 18pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9804
200+
$0.3909
500+
$0.3780
1000+
$0.3715
Related Products

SXT22417EE17-12.288M
Suntsu Electronics, Inc.
$0.9804

SXT22418EB17-12.288M
Suntsu Electronics, Inc.
$0.9465

SXT22418EE27-12.288M
Suntsu Electronics, Inc.
$0.9820

SXT22413DD16-12.000M
Suntsu Electronics, Inc.
$1.2679

SXT22421AA27-30.000M
Suntsu Electronics, Inc.
$2.5148

8Z-13.560MAHV-T
TXC Corp
$1.2437
Welcome back, may I help you?