
* Images are for reference only
SXT22418FE38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FE38-24.000M
- JLCPCB Part #
- C5929963
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 24MHz 80Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0861
200+
$0.4338
500+
$0.4194
1000+
$0.4130
Related Products

SXT22418FA38-24.000M
Suntsu Electronics, Inc.
$1.0411

SXT22418FE38-20.000M
Suntsu Electronics, Inc.
$1.0861

SXT22418FE38-25.000M
Suntsu Electronics, Inc.
$0.8226

SXT22417DB17-24.576M
Suntsu Electronics, Inc.
$2.8213

SXT2249BA17-48.000M
Suntsu Electronics, Inc.
$1.2918

SXT2248EE38-48.000M
Suntsu Electronics, Inc.
$1.3705
Welcome back, may I help you?