
* Images are for reference only
SXT22418DB48-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DB48-30.000M
- JLCPCB Part #
- C5776779
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 18pF 30MHz 60Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4583
200+
$0.9804
500+
$0.9481
1000+
$0.9320
Related Products

SXT22417DB48-30.000M
Suntsu Electronics, Inc.
$2.6795

SXT22418DB38-30.000M
Suntsu Electronics, Inc.
$2.4534

SXT22418CB48-30.000M
Suntsu Electronics, Inc.
$2.3727

SXT2249BB07-32.000M
Suntsu Electronics, Inc.
$1.4730

SXT22421DC27-50.000M
Suntsu Electronics, Inc.
$1.3858

SXT22414BB38-37.400M
Suntsu Electronics, Inc.
$1.0434
Welcome back, may I help you?