
* Images are for reference only
SXT22414BB38-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414BB38-37.400M
- JLCPCB Part #
- C7035795
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 14pF 37.4MHz 60Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0434
200+
$0.4168
500+
$0.4022
1000+
$0.3958
Related Products

SXT32414BB38-37.400M
Suntsu Electronics, Inc.
$0.9562

SXT22413BB38-37.400M
Suntsu Electronics, Inc.
$1.0434

SXT22416BB38-37.400M
Suntsu Electronics, Inc.
$1.0434

SXT22418FB38-19.200M
Suntsu Electronics, Inc.
$1.3406

SXT22420DA48-16.384M
Suntsu Electronics, Inc.
$1.1355

SXT22410BB48-50.000M
Suntsu Electronics, Inc.
$1.3228
Welcome back, may I help you?