
* Images are for reference only
SXT22417CA07-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CA07-12.000M
- JLCPCB Part #
- C5776277
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 12MHz 17pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0363
200+
$0.4146
500+
$0.4001
1000+
$0.3937
Related Products

SXT22417CA07-13.000M
Suntsu Electronics, Inc.
$0.8998

SXT22417BA07-12.000M
Suntsu Electronics, Inc.
$0.9865

SXT22417CA17-12.000M
Suntsu Electronics, Inc.
$1.0444

SXT2248BA27-48.000M
Suntsu Electronics, Inc.
$1.1777

ECS-166.666-12-36-AGM-TR
ECS
$0.3458

SXT22422AA07-37.400M
Suntsu Electronics, Inc.
$1.0074
Welcome back, may I help you?