
* Images are for reference only
SXT22417CA07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CA07-16.000M
- JLCPCB Part #
- C6253890
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 16MHz 17pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9117
200+
$0.3641
500+
$0.3528
1000+
$0.3464
Related Products

SXT22417BA07-16.000M
Suntsu Electronics, Inc.
$0.9294

SXT22411CA07-16.000M
Suntsu Electronics, Inc.
$1.5528

SXT22419CA07-16.000M
Suntsu Electronics, Inc.
$0.9117

SXT22415AA07-19.200M
Suntsu Electronics, Inc.
$1.1775

SXT22418EA16-14.31818M
Suntsu Electronics, Inc.
$1.3112

SXT22418FC07-12.288M
Suntsu Electronics, Inc.
$1.0084
Welcome back, may I help you?