
* Images are for reference only
MP3399EY-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3399EY-LF-Z
- JLCPCB Part #
- C5776135
- Package
- SOIC-28-300mil
- Description
- -40℃~+125℃ 12 2.5% 570kHz 5V~28V 60mA Boost DC-DC External PWM SOIC-28-300mil LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4587
100+
$6.2653
500+
$4.5271
1000+
$3.7358
Welcome back, may I help you?