This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP2370DJ-LF-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP2370DJ-LF-P
JLCPCB Part #
C5675803
Package
TSOT-23-6
Description
-40℃~+85℃ 1 1.2A 1.4MHz 15V 4.5V~24V Buck DC-DC PWM TSOT-23-6 LED Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7594
10+ $0.6181
30+ $0.5475
100+ $0.4768

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons