
* Images are for reference only
MPQ4436AGRE-5-AEC1-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ4436AGRE-5-AEC1-Z
- JLCPCB Part #
- C5776009
- Package
- QFN-20(4x4)
- Description
- -40℃~+150℃@(TJ) 1 3.3V~45V 5V 6A Buck Buck Built-in Fixed Yes QFN-20(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7115
50+
$5.2721
100+
$4.7811
500+
$4.1092
Related Products
Welcome back, may I help you?