
MP20046DQ-G-LF-P
- Manufacturer
- MFR.Part #
- MP20046DQ-G-LF-P
- JLCPCB Part #
- C3750628
- Package
- QFN-10(3x3)
- Description
- -40℃~+85℃@(Tj) 1 1.8V 17uVrms 2A 300uA 470mV@(2A) 5.5V 70dB@(100Hz) Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive QFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-10(3x3) | |
| Power Supply Rejection Ratio (PSRR) | 70dB@(100Hz) | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| standby current | 300uA | |
| Noise | 17uVrms | |
| Voltage - Supply | 5.5V | |
| Output Type | Fixed | |
| Output Current | 2A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication | |
| Voltage Dropout | 470mV@(2A) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 |

* Images are for reference only
MP20046DQ-G-LF-P
Extended- Manufacturer
- MFR.Part #
- MP20046DQ-G-LF-P
- JLCPCB Part #
- C3750628
- Package
- QFN-10(3x3)
- Description
- -40℃~+85℃@(Tj) 1 1.8V 17uVrms 2A 300uA 470mV@(2A) 5.5V 70dB@(100Hz) Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive QFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MP20046DQ-G-LF-P
Extended- Manufacturer
- MFR.Part #
- MP20046DQ-G-LF-P
- JLCPCB Part #
- C3750628
- Package
- QFN-10(3x3)
- Description
- -40℃~+85℃@(Tj) 1 1.8V 17uVrms 2A 300uA 470mV@(2A) 5.5V 70dB@(100Hz) Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive QFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP20046DQ-G-LF-P Specifications
MP20046DQ-G-LF-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-10(3x3) | |
| Power Supply Rejection Ratio (PSRR) | 70dB@(100Hz) | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| standby current | 300uA | |
| Noise | 17uVrms | |
| Voltage - Supply | 5.5V | |
| Output Type | Fixed | |
| Output Current | 2A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication | |
| Voltage Dropout | 470mV@(2A) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP20046DQ-G-LF-P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP20046DQ-G-LF-P Documents
MP20046DQ-G-LF-P datasheets or manufacturer documentation.
Datasheet: MP20046DQ-G-LF-P Datasheet (PDF)
MP20046DQ-G-LF-P Schematic Symbol & PCB Footprint
The MP20046DQ-G-LF-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.