
* Images are for reference only
SXT22413CB16-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413CB16-14.31818M
- JLCPCB Part #
- C5774993
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13pF 14.31818MHz ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1780
200+
$0.4712
500+
$0.4552
1000+
$0.4472
Related Products

SXT32413CB16-14.31818M
Suntsu Electronics, Inc.
$1.0401

SXT22413DB16-14.31818M
Suntsu Electronics, Inc.
$1.2421

SXT22411CB16-14.31818M
Suntsu Electronics, Inc.
$1.1780

SXT2249BB17-27.000M
Suntsu Electronics, Inc.
$1.3382

SXT22419DA07-16.000M
Suntsu Electronics, Inc.
$0.9712

C2E-40.000-8-1530-X-R
AKER
$0.6171
Welcome back, may I help you?