
* Images are for reference only
SXT32418AA16-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418AA16-32.000M
- JLCPCB Part #
- C6324131
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 18pF 32MHz 40Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6540
200+
$0.2610
500+
$0.2529
1000+
$0.2481
Related Products

SXT32413AA16-32.000M
Suntsu Electronics, Inc.
$0.7007

SXT32414AA16-32.000M
Suntsu Electronics, Inc.
$0.7974

SXT32418DA16-32.000M
Suntsu Electronics, Inc.
$0.8795

SXT3248EC27-32.000M
Suntsu Electronics, Inc.
$1.2902

SXT32422AA48-12.000M
Suntsu Electronics, Inc.
$1.3096

CXAF-025000-3D20X40
AKER
$0.3158
Welcome back, may I help you?