
* Images are for reference only
SXT32418EE27-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EE27-29.4912M
- JLCPCB Part #
- C7389523
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 18pF 29.4912MHz 50Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1819
200+
$0.4715
500+
$0.4570
1000+
$0.4489
Related Products

SXT32418EC27-29.4912M
Suntsu Electronics, Inc.
$1.1496

SXT32418EA27-29.4912M
Suntsu Electronics, Inc.
$1.1174

SXT32418FE27-29.4912M
Suntsu Electronics, Inc.
$1.2627

SXT32411DA17-19.200M
Suntsu Electronics, Inc.
$0.5991

SXT32418FE27-12.288M
Suntsu Electronics, Inc.
$0.9058

SXT32412BA48-13.000M
Suntsu Electronics, Inc.
$0.9866
Welcome back, may I help you?