
* Images are for reference only
SXT22416DB16-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416DB16-13.000M
- JLCPCB Part #
- C5775900
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13MHz 16pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9453
200+
$0.3775
500+
$0.3646
1000+
$0.3598
Related Products

SXT22416DC16-13.000M
Suntsu Electronics, Inc.
$0.9550

SXT22419DB16-13.000M
Suntsu Electronics, Inc.
$0.9453

SXT22415DB16-13.000M
Suntsu Electronics, Inc.
$0.9453

SXT22413DD27-14.31818M
Suntsu Electronics, Inc.
$1.2986

SXT22421BB48-50.000M
Suntsu Electronics, Inc.
$1.3212

SXT2249BA17-24.576M
Suntsu Electronics, Inc.
$1.2970
Welcome back, may I help you?