
* Images are for reference only
SXT22412EC48-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EC48-19.200M
- JLCPCB Part #
- C5773944
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 12pF 19.2MHz ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2966
200+
$0.5174
500+
$0.5013
1000+
$0.4917
Related Products

SXT22412EA48-19.200M
Suntsu Electronics, Inc.
$1.2773

SXT22418EC48-19.200M
Suntsu Electronics, Inc.
$1.2966

SXT22412ED48-19.200M
Suntsu Electronics, Inc.
$1.3062

SXT2248DD07-27.120M
Suntsu Electronics, Inc.
$1.1890

SXT22410CC27-27.000M
Suntsu Electronics, Inc.
$2.1272

SXT22412EE16-26.000M
Suntsu Electronics, Inc.
$1.2050
Welcome back, may I help you?