
* Images are for reference only
SXT32412CB27-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CB27-13.560M
- JLCPCB Part #
- C7106303
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 12pF 13.56MHz ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0947
200+
$0.4376
500+
$0.4231
1000+
$0.4150
Related Products

SXT32412CB07-13.560M
Suntsu Electronics, Inc.
$1.0899

SXT22412CB27-13.560M
Suntsu Electronics, Inc.
$1.0947

SXT32421CB27-13.560M
Suntsu Electronics, Inc.
$0.5861

C3E-24.576-8-3030-X-R
AKER
$0.4231

SXT32410BA16-50.000M
Suntsu Electronics, Inc.
$0.5635

SXT3248CC16-25.000M
Suntsu Electronics, Inc.
$0.8493
Welcome back, may I help you?