
* Images are for reference only
SXT22410EB48-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410EB48-12.000M
- JLCPCB Part #
- C5773649
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 120Ω 12MHz ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9319
200+
$0.3728
500+
$0.3599
1000+
$0.3535
Related Products

SXT22410EE48-12.000M
Suntsu Electronics, Inc.
$0.9785

SXT22410EB38-12.000M
Suntsu Electronics, Inc.
$0.9287

SXT22410BB48-12.000M
Suntsu Electronics, Inc.
$0.7166

SXT22416DB16-13.000M
Suntsu Electronics, Inc.
$0.9415

SXT22412EC17-40.000M
Suntsu Electronics, Inc.
$1.2854

SXT2248CB27-32.000M
Suntsu Electronics, Inc.
$1.3159
Welcome back, may I help you?