
* Images are for reference only
SXT22410DD07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DD07-24.000M
- JLCPCB Part #
- C5773486
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 24MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3076
200+
$0.5224
500+
$0.5047
1000+
$0.4966
Related Products

SXT22410ED07-24.000M
Suntsu Electronics, Inc.
$1.4446

SXT22410DD27-24.000M
Suntsu Electronics, Inc.
$0.7191

SXT22410DA07-24.000M
Suntsu Electronics, Inc.
$1.4188

SXT22410DC17-30.000M
Suntsu Electronics, Inc.
$2.2056

SXT22422CB27-37.400M
Suntsu Electronics, Inc.
$1.0625

SXT22415DD27-16.384M
Suntsu Electronics, Inc.
$1.1996
Welcome back, may I help you?