
* Images are for reference only
SXT22410DC07-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DC07-27.120M
- JLCPCB Part #
- C5773431
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 27.12MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4685
200+
$0.5865
500+
$0.5672
1000+
$0.5575
Related Products

SXT22410DD07-27.120M
Suntsu Electronics, Inc.
$1.4862

SXT22410DB07-27.120M
Suntsu Electronics, Inc.
$1.4524

SXT22410DA07-27.120M
Suntsu Electronics, Inc.
$1.4348

SXT22415DC16-14.31818M
Suntsu Electronics, Inc.
$1.2661

SXT22415CB07-16.384M
Suntsu Electronics, Inc.
$1.0588

SXT2249BA38-48.000M
Suntsu Electronics, Inc.
$1.3271
Welcome back, may I help you?