
* Images are for reference only
SXT22410DA07-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DA07-27.120M
- JLCPCB Part #
- C6693105
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 27.12MHz 80Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4361
200+
$0.5741
500+
$0.5548
1000+
$0.5452
Related Products

SXT22410CA07-27.120M
Suntsu Electronics, Inc.
$1.3862

SXT22410DC17-27.120M
Suntsu Electronics, Inc.
$1.4763

SXT21410DA17-27.120M
Suntsu Electronics, Inc.
$1.1321

SXT22413DB07-14.7456M
Suntsu Electronics, Inc.
$0.7012

SXT2248BB16-27.120M
Suntsu Electronics, Inc.
$1.0984

SXT22413CA07-20.000M
Suntsu Electronics, Inc.
$1.2929