
* Images are for reference only
SXT22410DD07-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DD07-27.120M
- JLCPCB Part #
- C7098376
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 27.12MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4879
200+
$0.5936
500+
$0.5743
1000+
$0.5646
Related Products

SXT21410DD07-27.120M
Suntsu Electronics, Inc.
$1.1678

SXT22410DB07-27.120M
Suntsu Electronics, Inc.
$1.4541

SXT22410DA07-27.120M
Suntsu Electronics, Inc.
$1.4364

SXT22412DC17-16.384M
Suntsu Electronics, Inc.
$1.1678

SXT2247BB38-38.400M
Suntsu Electronics, Inc.
$1.5393

SXT2248EC38-32.000M
Suntsu Electronics, Inc.
$1.4460